JCC60DTMH

Heilind Number:SULJCC60DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DTMH

Detailed Description

Introducing the JCC60DTMH, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a total of 120 positions, ensuring reliable and secure connections. With a pitch of 2.54mm (.1in) and a clearance hole mount type, installation is convenient and precise. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability, even in demanding environments. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation further enhance its versatility. With a tail length of .25in (6.35mm) and a compact connector height of .61in (15.49mm), it offers space-saving solutions without compromising performance. Termination plating in matte tin ensures long-term reliability. With an operating temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the JCC60DTMH for high-reliability connectivity in your designs.