JCC60DTMI

Heilind Number:SULJCC60DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTMI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DTMI

Detailed Description

The JCC60DTMI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable conductivity. With a pitch of 2.54mm and 120 positions across two rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Contact materials plated with gold and termination plated with matte tin ensure efficient signal transmission and resistance to corrosion. Operating at a voltage of 700 VAC and a temperature range of -65 to 150°C, it meets stringent performance standards. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained environments. Its loop bellow contact type and right-angle orientation further enhance connectivity flexibility. Perfect for industrial and electronic applications, the JCC60DTMI is a reliable solution for your connectivity needs.