JCC60DTMS

Heilind Number:SULJCC60DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DTMS

Detailed Description

Introducing the JCC60DTMS, a high-performance Board-To-Board PCB Connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two rows of contacts, terminated through side holes with gold-plated Beryllium Copper, offer secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. The right-angle orientation and loop bellow contact type make it suitable for compact designs. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances durability. Ideal for high-reliability applications, the JCC60DTMS is a top choice in the world of connectors.