JCC60DTMT

Heilind Number:SULJCC60DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DTMT

Detailed Description

Introducing SKU JCC60DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector ensures secure and reliable connections. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability, even in harsh environments. Its loop bellow contact type and right-angle orientation offer flexibility in installation. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, this connector meets the stringent requirements of various industries. Boasting 120 positions and a threaded mount type with thru-hole termination, it facilitates efficient PCB assembly. The matte tin termination plating enhances solderability. Compact yet robust, with dimensions of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, this connector is ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial applications, the JCC60DTMT guarantees exceptional performance and reliability. Elevate your connectivity solutions with this JCC series connector.