JCC61DCKH

Heilind Number:SULJCC61DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DCKH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DCKH

Detailed Description

Featuring a robust construction for reliable connectivity, the JCC61DCKH PCB connector is designed for high-performance applications. With a female gender and two rows, it ensures seamless integration onto your circuit board. The termination method of Thru Hole guarantees secure attachment, while the contact material of Beryllium Copper with Gold plating offers excellent conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and loop bellow contact type make it easy to plug in and disconnect. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's clearance hole mount type and matte tin termination plating further enhance its durability and performance. Engineered for demanding environments, it has an operating temperature range of -65 to 150°C, meeting the needs of various industries. Compact in size with dimensions of 15.49mm (connector height) and 9.4mm (connector width), it saves space on your PCB layout. Whether used in aerospace, defense, or industrial applications, the JCC61DCKH guarantees reliable and efficient board-to-board connections.