JCC61DCKI

Heilind Number:SULJCC61DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DCKI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DCKI

Detailed Description

Featuring a robust construction, the JCC61DCKI PCB connector is designed for high-reliability applications. With a female gender and two rows, it offers secure connectivity. The contact material, made of PA9T and Beryllium Copper, ensures durability. Gold plating guarantees excellent conductivity. Operating at 700VAC and 3A, this connector is suitable for demanding environments. Its threaded mount type and thru-hole termination method provide stability during use. The loop bellow contact type and straight orientation make it easy to install. With 122 positions and a pitch of 2.54mm, it allows for efficient board-to-board connections. The connector's tail length of 4.83mm and compact dimensions of 15.49mm (height) and 9.4mm (width) offer flexibility in installation. With a matte tin termination plating and an operating temperature range of -65 to 150°C, it ensures reliable performance in various conditions. Ideal for applications in aerospace, defense, and industrial sectors, the JCC61DCKI is a top choice for high-performance PCB connectivity needs.