JCC61DCKN

Heilind Number:SULJCC61DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DCKN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DCKN

Detailed Description

Introducing the JCC61DCKN, a high-performance board-to-board PCB connector designed for critical applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Featuring two rows and 122 positions, it offers ample connectivity options, while the loop bellow contact type guarantees secure and stable connections. With a straight orientation and through-hole termination method, installation is convenient. The gold-plated contacts and matte tin termination plating enhance durability and conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, and boasting a compact size of 9.4mm width and 15.49mm height, the JCC61DCKN is the perfect choice for demanding environments where precision and performance are paramount.