JCC61DCKS

Heilind Number:SULJCC61DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULJCC61DCKS

Detailed Description

JCC61DCKS is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers secure and reliable connections. Its termination method of thru-hole soldering ensures robust attachment to the PCB. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it is suitable for a wide range of environments. Featuring 122 positions and a straight orientation, it allows for efficient and space-saving PCB layouts. The connector's loop bellow contact type and side hole mount further enhance its suitability for high-reliability applications. With a tail length of 4.83mm (.19 in) and a compact size (15.49mm x 9.4mm), it offers ease of installation and integration. Trusted in industries requiring top-notch performance, this JCC61DCKS model is the epitome of quality and precision in board-to-board connectivity.