JCC61DKAD

Heilind Number:SULJCC61DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKAD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKAD

Detailed Description

The JCC61DKAD Board-To-Board PCB Connector is a high-performance component designed for demanding electronic applications. Constructed with PA9T housing and featuring Beryllium Copper contacts plated with gold, this connector ensures reliable connectivity and optimal signal transmission. With a voltage rating of 700 VAC, it offers robust protection against electrical hazards. The right-angle orientation and clearance hole mount type make it suitable for space-constrained installations. Its cantilever contact type and thru-hole termination method ensure secure and durable connections. Operating efficiently in a wide temperature range of -65 to 150 °C, this connector is ideal for use in various industries. With 122 positions and a pitch of 2.54 mm, it allows for high-density PCB designs. The matte tin termination plating enhances solderability, while the compact dimensions of 13.97 mm in height and 9.4 mm in width make it suitable for a range of applications. Trust in the JCC61DKAD for dependable performance in your electronic assemblies.