JCC61DKAI

Heilind Number:SULJCC61DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKAI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKAI

Detailed Description

The SKU JCC61DKAI features a PA9T & Beryllium Copper construction, ensuring durability and reliable performance. This female connector, with two rows and a threaded mount type, is designed for secure and efficient board-to-board or card edge connections. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. Operating at 700 VAC and 3 A, it meets high-power requirements. The cantilever contact type and right-angle orientation make it suitable for various applications. With 122 positions, a pitch of 2.54 mm, and a tail length of 2.54 mm, it provides ample connectivity options. Its matte tin termination plating and wide operating temperature range of -65 to 150 °C ensure reliability in diverse environments. With dimensions of 13.97 mm in height and 9.4 mm in width, it is compact yet efficient. Perfect for use in PCB assemblies, this connector is a versatile and essential component for electronic systems.