| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC61DKAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC61DKAN |
JCC61DKAN
| Heilind Number: | SULJCC61DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC61DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC61DKAN Board To Board PCB Connector, featuring PA9T and Beryllium Copper construction for exceptional durability and performance. This Female connector, with two rows and a pitch of 2.54mm, offers reliable connectivity in high-speed applications. The contact material is Gold-plated Beryllium Copper, ensuring optimal signal transmission, while the Cantilever contact type and Right Angle orientation make it easy to install. With 122 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 150°C, and with Matte Tin termination plating for added reliability, the JCC61DKAN is a versatile and dependable choice for your PCB connectivity needs.

