JCC61DKAT

Heilind Number:SULJCC61DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKAT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKAT

Detailed Description

JCC61DKAT features a compact and efficient board-to-board connector designed for high-performance applications. Its female gender, threaded mount type, and thru-hole termination method ensure secure and reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability. Featuring two rows with 122 positions each, it offers ample connectivity options. The cantilever contact type and right-angle orientation make for easy and efficient mating. With a pitch of 2.54mm and a tail length of 2.54mm, it allows for precise positioning on the PCB. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. The matte tin termination plating ensures longevity and reliability. This connector, part of the hi-rel category, is ideal for aerospace, military, and other mission-critical applications. Upgrade your connectivity solutions with the JCC61DKAT.