JCC61DKDD

Heilind Number:SULJCC61DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKDD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKDD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKDD

Detailed Description

Introducing our JCC61DKDD board-to-board PCB connector, featuring PA9T and beryllium copper construction for optimal performance. Designed for female gender with two rows, this connector offers a secure fit via clearance hole mount type and thru-hole termination method. The contact material is beryllium copper with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets high standards for power transmission. The cantilever contact type, straight orientation, and 122 positions make it versatile for various applications. Operating in a wide temperature range from -65 to 150°C, this connector guarantees durability. Its compact size, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), allows for space-efficient PCB integration. Terminated with matte tin plating, it complies with RoHS standards. Ideal for demanding environments, this connector is a dependable choice for your connectivity needs.