JCC61DKDI

Heilind Number:SULJCC61DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKDI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKDI

Detailed Description

The JCC61DKDI is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. Gold contact plating and cantilever contact type provide excellent conductivity and durability. With 2 rows and 122 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the board. Matte Tin termination plating ensures compatibility with various soldering processes. Whether used in aerospace, defense, or industrial applications, the JCC61DKDI connector delivers high reliability and performance.