JCC61DKDN

Heilind Number:SULJCC61DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULJCC61DKDN

Detailed Description

PA9T & Beryllium Copper connectors, SKU JCC61DKDN, offer reliable performance in high-voltage applications with a rating of 700 VAC. Featuring a female gender with two rows of contacts, these connectors ensure secure and efficient board-to-board or card edge connections. The Cantilever contact type, made of durable Beryllium Copper with gold plating, guarantees optimal conductivity. With a pitch of 2.54 mm (.1 in) and a straight orientation, they facilitate seamless PCB assembly. Operating within a wide temperature range of -65 to 150 °C, these connectors are suitable for diverse environments. The Matte Tin termination plating ensures long-lasting durability. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, they provide a compact yet sturdy solution for your connectivity needs. Trust in the quality and performance of JCC61DKDN connectors for your critical electronic systems.