JCC61DKDS

Heilind Number:SULJCC61DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKDS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKDS

Detailed Description

Introducing the JCC61DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700 VAC. With two rows of contacts and a pitch of 2.54mm, it offers precise connectivity in compact spaces. The Cantilever contact type and gold plating guarantee optimal signal integrity, while the Matte Tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation, 122 positions, and side hole mount type make it versatile for various PCB setups. With a connector height of 15.49mm and a width of 9.4mm, it provides a perfect fit for your electronic assemblies. Trust the JCC61DKDS for efficient and secure board-to-board connections in aerospace, industrial, and telecommunications systems.