JCC61DKEH

Heilind Number:SULJCC61DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKEH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKEH

Detailed Description

Introducing the JCC61DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the most stringent power requirements. Its dual-row, right-angle design with 122 positions offers high-density connectivity, while the 2.54mm pitch allows for easy integration into PCB layouts. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the JCC61DKEH for your critical connection needs.