JCC61DKEI

Heilind Number:SULJCC61DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKEI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKEI

Detailed Description

The JCC61DKEI is a high-performance board-to-board PCB connector featuring PA9T and Beryllium Copper construction for superior durability and conductivity. With a compact design and a right-angle orientation, this connector is ideal for space-constrained applications. It offers two rows of 122 female contacts with a pitch of 2.54mm, ensuring reliable connectivity. The contact material is gold-plated Beryllium Copper, providing excellent signal transmission and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The connectors are mounted via threaded holes and terminated through holes, with matte tin plating for added durability. Perfect for high-speed data transmission and power delivery, the JCC61DKEI is a top choice for demanding electronic systems.