JCC61DKEN

Heilind Number:SULJCC61DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKEN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKEN

Detailed Description

Introducing JCC61DKEN, a high-performance board-to-board connector designed for demanding applications. This connector features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliability. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The contact plating of gold offers excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation facilitate easy and secure connections in tight spaces. With 122 positions arranged in 2 rows, it provides ample connectivity options. The termination method of thru-hole with matte tin plating guarantees strong solder joints. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is perfect for use in harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the JCC61DKEN for your critical connectivity needs.