JCC61DKES

Heilind Number:SULJCC61DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKES
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKES

Detailed Description

This PA9T & Beryllium Copper female board-to-board PCB connector, SKU JCC61DKES, is designed for high-performance applications. Featuring a dual-row design with 122 positions and a 2.54mm pitch, it offers reliable connectivity in compact spaces. The contact material is gold-plated beryllium copper, ensuring excellent conductivity and durability. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation make it easy to insert and remove, while the termination method of thru hole with matte tin plating guarantees secure soldering. Operating within a wide temperature range of -65 to 150°C, and with a connector height of 13.97mm and width of 9.4mm, it meets the demands of various industrial environments. Whether used in aerospace, telecommunications, or other industries, this connector delivers high reliability and performance.