JCC61DKET

Heilind Number:SULJCC61DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKET
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKET
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKET

Detailed Description

Introducing the JCC61DKET, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power transmission with a current rating of 3A and a voltage rating of 700VAC. With two rows of gold-plated contacts in a 2.54mm pitch, it offers secure connectivity in even the most rugged environments. The right-angle orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees a stable connection. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. With 122 positions and a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the JCC61DKET for efficient and durable PCB connectivity.