JCC61DKMD

Heilind Number:SULJCC61DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKMD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKMD

Detailed Description

Introducing the JCC61DKMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The two rows of contacts, each with 122 positions, allow for versatile connectivity. The cantilever contact type and gold plating guarantee excellent signal transmission. With a clearance hole mount type and wire wrap termination method, installation is efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the JCC61DKMD for superior board-to-board connectivity in your electronic systems.