JCC61DKMH

Heilind Number:SULJCC61DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKMH

Detailed Description

The JCC61DKMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The two-row, 122-position layout offers ample connectivity options. Utilizing a clearance hole mount and wire wrap termination method, installation is efficient and secure. Gold-plated contacts guarantee excellent conductivity, while the cantilever design ensures consistent contact. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. With a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Fully compliant with industry standards, the JCC61DKMH is the ideal choice for high-reliability applications.