JCC61DKMI

Heilind Number:SULJCC61DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKMI

Detailed Description

The SKU JCC61DKMI features a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Constructed with PA9T and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold guarantees low contact resistance and optimal signal integrity. With a contact type of Cantilever and termination method of Wire Wrap, it provides secure and efficient connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. This female connector, with two rows and 122 positions, is oriented straight and mounted via threading, with a tail length of 14.22mm (.56 in) for easy installation. Its compact design with dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height makes it ideal for space-constrained PCB layouts. The termination plating of Matte Tin ensures long-term reliability. This connector is part of the high-quality JCC61DKMI series, meeting the rigorous standards of board-to-board connectors.