| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC61DKMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC61DKMS |
JCC61DKMS
| Heilind Number: | SULJCC61DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC61DKMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC61DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power needs of your systems. The 2-row, 122-position design allows for versatile connectivity options. Utilizing wire wrap termination and gold plated contacts, it guarantees secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The straight orientation and side hole mount type make installation easy and space-efficient. Trust the JCC61DKMS for top-quality, high-reliability connectivity solutions.

