JCC61DKMT

Heilind Number:SULJCC61DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKMT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKMT

Detailed Description

The JCC61DKMT is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity for high-speed data transmission. Featuring PA9T housing and Beryllium Copper contacts with gold plating, it ensures excellent conductivity and durability. The threaded mount type and wire wrap termination method guarantee secure and stable connections. With 122 positions across 2 rows, it provides ample connectivity options. Operating at a voltage of 700 VAC and withstanding temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. Its cantilever contact type and straight orientation further enhance its versatility. The matte tin termination plating adds to its corrosion resistance. Ideal for board-to-board and card edge connections, the JCC61DKMT is a top choice for high-reliability applications.