JCC61DKND

Heilind Number:SULJCC61DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKND
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKND

Detailed Description

The JCC61DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a 2.54mm pitch and 122 positions across 2 rows, it offers ample connectivity options. The female connector with a clearance hole mount type and card extender termination method is easy to install. Its gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. The cantilever contact type and straddle orientation further optimize performance. Measuring 13.97mm in height and 9.4mm in width, it fits seamlessly into PCB assemblies. Whether used in aerospace, defense, or industrial applications, the JCC61DKND guarantees high reliability and performance.