JCC61DKNH

Heilind Number:SULJCC61DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKNH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKNH

Detailed Description

Introducing the JCC61DKNH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it offers versatility in connectivity. The contact material, Beryllium Copper, plated with gold, guarantees reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and straddle orientation provide secure mating. With 122 positions and a tail length of 15.37mm, it accommodates complex circuitry. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-lasting performance. Ideal for high-reliability applications, the JCC61DKNH is the epitome of precision engineering in PCB connectivity.