JCC61DKNI

Heilind Number:SULJCC61DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULJCC61DKNI

Detailed Description

Introducing the JCC61DKNI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers a reliable and secure connection. The use of PA9T and Beryllium Copper materials, along with gold contact plating, ensures excellent conductivity and durability. Its cantilever contact type and threaded mount type make it easy to install and maintain. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. Featuring 122 positions and a tail length of 15.37mm, it provides ample connectivity options. The termination method of card extender with matte tin plating further enhances its reliability. Ideal for use in high-reliability applications, the JCC61DKNI sets a new standard in board-to-board connectivity.