| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC61DKNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 122 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC61DKNN |
JCC61DKNN
| Heilind Number: | SULJCC61DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC61DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC61DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The 2-row, 122-position design offers ample connectivity options, while the cantilever contact type and gold plating ensure secure and low-resistance connections. Perfect for straddle orientation, this connector is ideal for use in industrial environments. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees performance even in harsh conditions. Trust the JCC61DKNN for all your high-reliability connectivity needs.

