JCC61DKNS

Heilind Number:SULJCC61DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKNS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKNS

Detailed Description

Introducing SKU JCC61DKNS, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and a voltage rating of 700 VAC, it offers robust power delivery. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and 122 positions, it provides ample connectivity options. The side-hole mount type and card extender termination method make installation easy. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance performance. With a tail length of 15.37mm (.605 in), connector height of 13.97mm (.55 in), and width of 9.4mm (.37 in), it offers a compact yet efficient solution. The matte tin termination plating ensures corrosion resistance. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and other mission-critical applications. Upgrade your connectivity with the JCC61DKNS.