JCC61DKNT

Heilind Number:SULJCC61DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKNT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKNT

Detailed Description

Introducing the JCC61DKNT, a high-performance board-to-board PCB connector designed for critical applications. With PA9T and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure connectivity. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets high-speed and high-voltage requirements. The cantilever contact type and straddle orientation provide efficient signal transfer. This connector, with 122 positions and a tail length of 15.37 mm, is ideal for complex PCB layouts. Operating in a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. Measuring 13.97 mm in height and 9.4 mm in width, it offers compact connectivity solutions. The termination plating of Matte Tin ensures soldering integrity. Classified under the hi-rel category, the JCC61DKNT guarantees high reliability in aerospace, defense, and industrial applications. Upgrade your connectivity with this advanced PCB connector.