JCC61DKRD

Heilind Number:SULJCC61DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKRD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKRD

Detailed Description

Introducing SKU JCC61DKRD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed from PA9T and Beryllium Copper, this connector ensures both durability and reliable conductivity. Featuring a female gender, it is ideal for use in various electronic devices. With two rows and 122 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the 700 VAC voltage rating ensures safe operation. Its cantilever contact type and straddle orientation further enhance performance. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. With a compact size of 13.97 mm in height and 9.4 mm in width, it is space-efficient. The matte tin termination plating adds to its durability. Certified for quality, this connector belongs to the hi-rel category. Upgrade your PCB connections with the JCC61DKRD.