JCC61DKRH

Heilind Number:SULJCC61DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKRH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKRH

Detailed Description

The JCC61DKRH board-to-board PCB connector offers high-performance connectivity with PA9T and Beryllium Copper construction. Featuring a female gender and two rows, it ensures secure and efficient connections. With a clearance hole mount type and card extender termination method, installation is convenient. The contact material of Beryllium Copper with Gold plating guarantees reliable conductivity. At a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets stringent requirements. Its cantilever contact type and straddle orientation accommodate 122 positions, while the .235in (5.97mm) tail length allows for flexibility. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. With Matte Tin termination plating and belonging to the hi-rel category, the JCC61DKRH connector ensures durability and performance in mission-critical applications.