JCC61DKRS

Heilind Number:SULJCC61DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULJCC61DKRS

Detailed Description

Introducing the JCC61DKRS Board-to-Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. This connector features PA9T housing, ensuring durability and reliability in harsh environments. With a gender specification of Female, it offers seamless integration for various applications. The contact material, Beryllium Copper, combined with gold plating, guarantees excellent conductivity and resistance to corrosion. Its Cantilever contact type and Side Hole mount provide secure and stable connections. With a pitch of 2.54mm and 122 positions, this connector allows for efficient signal transmission. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for demanding industrial environments. The Matte Tin termination plating ensures soldering integrity. Perfect for hi-rel applications, the JCC61DKRS is a dependable choice for high-speed data transfer and power delivery on PCBs.