JCC61DKRT

Heilind Number:SULJCC61DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKRT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKRT

Detailed Description

JCC61DKRT features PA9T and Beryllium Copper construction, ensuring robust performance in demanding environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it guarantees reliable power transmission. This female connector, with two rows and a threaded mount type, offers secure and stable connections. The termination method is through a Card Extender, facilitating easy installation. Its 122 cantilever contact positions, plated with gold for optimal conductivity, are suitable for high-speed data transmission. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for various applications. With a compact design, measuring 13.97 mm in height and 9.4 mm in width, it is perfect for space-constrained PCB assemblies. The Matte Tin termination plating ensures durability and longevity. A part of the Board To Board PCB Connectors and Card Edge Connectors categories, this product is a reliable solution for your connectivity needs.