JCC61DKSD

Heilind Number:SULJCC61DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKSD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKSD

Detailed Description

Introducing the JCC61DKSD Board-to-Board PCB Connector, a high-performance female connector designed for precision applications. Featuring PA9T & Beryllium Copper construction, this connector ensures durability and reliability. With a pitch of 2.54mm and 122 positions, it offers seamless connectivity on PCBs. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it meets high power requirements. The cantilever contact type and thru-hole termination method provide secure and stable connections. With a clearance hole mount type and straight orientation, installation is effortless. This connector is ideal for demanding environments, with an operating temperature range of -65 to 150°C. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the JCC61DKSD for seamless and reliable board-to-board connections in your electronic designs.