JCC61DKSH

Heilind Number:SULJCC61DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULJCC61DKSH

Detailed Description

The JCC61DKSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and high durability. With 122 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. Its straight orientation and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in diverse industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Termination is done through reliable thru-hole soldering with matte tin plating, ensuring secure connections. Perfect for aerospace, defense, and industrial applications, the JCC61DKSH sets a new standard in performance and reliability.