| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC61DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC61DKSN |
JCC61DKSN
| Heilind Number: | SULJCC61DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC61DKSN |
| ECAD Model: |
Specifications
Detailed Description
PA9T & Beryllium Copper . Amperage: 3A. Gender: Female. Number of Rows: 2. Mount Type: No Mounting. Termination Method: Thru Hole. Contact Material: Beryllium Copper. Contact Plating: Gold. Pitch: 2.54mm (.1in). Voltage: 700VAC. Contact Type: Cantilever. Orientation: Straight. Number of Positions: 122. Tail Length: .19in (4.83mm). Operating Temperature Range: -65 - 150°C. Connector Height: .61in (15.49mm). Connector Width: 9.4mm (.37in). Termination Plating: Matte Tin. Category: Board to Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products. Hi-Rel: No. Acronym: JCC61DKSN.

