JCC61DKSS

Heilind Number:SULJCC61DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKSS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKSS

Detailed Description

Introducing the JCC61DKSS Board To Board PCB Connector, engineered with PA9T and Beryllium Copper for optimal performance. This Female connector features two rows, side hole mount type, and through-hole termination method, ensuring secure and reliable connections. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it's suitable for high-power applications. The Cantilever contact type, straight orientation, and 122 positions make it versatile for various setups. Operating in a wide temperature range from -65 to 150°C, this connector is designed for reliability in harsh environments. Its compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it space-efficient on PCBs. Featuring Matte Tin termination plating and meeting RoHS standards, it's both environmentally friendly and compliant. Perfect for demanding applications in aerospace, defense, and industrial sectors, the JCC61DKSS ensures top-notch connectivity and performance.