JCC61DKUI

Heilind Number:SULJCC61DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKUI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKUI

Detailed Description

Experience outstanding connectivity with our PA9T and Beryllium Copper Female Connector, featuring two rows for efficient organization. With a threaded mount type and thru-hole termination method, installation is a breeze. Crafted with high-quality Beryllium Copper contacts plated in gold, this connector ensures reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for diverse applications. Its cantilever contact type and right-angle orientation offer versatility in design. Boasting 122 positions and a tail length of 6.35mm, it accommodates complex connections with ease. Operating seamlessly in temperatures ranging from -65 to 150°C, it's built to withstand harsh environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet powerful. With matte tin termination plating and compliance with hi-rel standards, this connector guarantees long-term performance in demanding settings, making it an essential component in board-to-board and card edge connections. Elevate your connectivity solutions with the JCC61DKUI.