JCC61DKUN

Heilind Number:SULJCC61DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKUN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKUN

Detailed Description

Introducing the JCC61DKUN, a high-performance female connector designed for demanding applications. Crafted from PA9T and featuring Beryllium Copper contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm (.1 in) pitch and 122 positions across 2 rows, it offers versatile connectivity options. The Cantilever contact type and Right Angle orientation make it suitable for space-constrained installations. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, it guarantees reliable performance in harsh environments. The Thru-Hole termination method with Matte Tin plating allows for secure PCB mounting. Measuring at 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. Ideal for Board-to-Board and Card Edge connections, the JCC61DKUN is the perfect choice for your connectivity needs.