JCC61DKUS

Heilind Number:SULJCC61DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKUS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKUS

Detailed Description

The JCC61DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. Its two rows, right-angle orientation, and cantilever contact type allow for secure and efficient connections. Gold-plated Beryllium Copper contacts ensure low contact resistance and long-term reliability. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it can withstand harsh environmental conditions. The 122 positions and 2.54mm pitch offer versatility in PCB layouts. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, the JCC61DKUS guarantees high performance and quality.