JCC61DRMD

Heilind Number:SULJCC61DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DRMD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DRMD

Detailed Description

The SKU JCC61DRMD features a high-performance PA9T and Beryllium Copper construction, making it ideal for demanding applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Its female gender, two rows, and straight orientation offer versatile connectivity options. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees efficient signal transfer. The 122 contact positions with Loop Bellow contact type provide ample connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a 15.49mm height and 9.4mm width, fits seamlessly into PCB setups. The matte tin termination plating ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC61DRMD is a high-quality, high-reliability solution for various electronic systems.