JCC61DRMH

Heilind Number:SULJCC61DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DRMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DRMH

Detailed Description

Introducing the JCC61DRMH, a high-performance PCB connector designed for demanding applications. Crafted with precision using PA9T and Beryllium Copper materials, this connector ensures reliable conductivity. With a female gender and two rows, it offers versatility in connectivity. The Clearance Hole mount type and Wire Wrap termination method guarantee easy installation. Featuring Loop Bellow contact type with Gold plating, it provides optimal signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent requirements. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With 122 positions and a tail length of 14.22mm (.56 in), it allows for efficient PCB connections. The Matte Tin termination plating ensures durability. Ideal for hi-rel applications, the JCC61DRMH is a reliable choice for board-to-board and card edge connections.