JCC61DRMI

Heilind Number:SULJCC61DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DRMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DRMI

Detailed Description

Introducing the JCC61DRMI, a high-performance connector designed for demanding applications. This female connector features PA9T housing and Beryllium Copper contacts, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The threaded mount type and wire wrap termination method provide secure connections. Its two rows of 122 positions with a pitch of 2.54mm allow for efficient PCB integration. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and 14.22mm tail length facilitate easy installation. Matte Tin termination plating ensures solderability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the JCC61DRMI is a top choice for aerospace, defense, and industrial applications.