| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC61DRMZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC61DRMZ |
JCC61DRMZ
| Heilind Number: | SULJCC61DRMZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC61DRMZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC61DRMZ, a high-performance board-to-board connector designed for demanding applications. Crafted from PA9T and featuring contacts made of beryllium copper with gold plating, this connector ensures reliable and efficient power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 122 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact form factor. The side hole mount and wire wrap termination method make installation a breeze, while the loop bellow contact type guarantees secure connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Trust in the JCC61DRMZ for seamless and durable board-to-board connections in your high-reliability projects.

