JCC61DRSH

Heilind Number:SULJCC61DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DRSH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DRSH

Detailed Description

The JCC61DRSH is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of 122 loop bellow contacts, spaced at 2.54mm (.1 in) pitch, provide ample connectivity options. Its straight orientation and clearance hole mount type offer easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace use. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it space-efficient. The matte tin termination plating ensures durability and longevity. Overall, the JCC61DRSH is a reliable solution for board-to-board connections in critical systems.