JCC61DRSI

Heilind Number:SULJCC61DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DRSI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DRSI

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JCC61DRSI, boasts a rugged build suitable for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows of 122 gold-plated contacts, terminated through holes with matte tin plating, it guarantees secure and durable connections. The loop bellow contact type and threaded mount offer stability and ease of installation. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height make it space-efficient on PCBs, while the straight orientation and .19-inch tail length facilitate seamless integration. Designed for high reliability, it is perfect for board-to-board and card edge connections in various industries.