JCC61DRSN

Heilind Number:SULJCC61DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DRSN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DRSN

Detailed Description

Introducing the JCC61DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a unique construction of PA9T and beryllium copper, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows, and a straight orientation, it offers seamless connectivity in compact spaces. The termination method of thru-hole with gold-plated beryllium copper contacts guarantees reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With 122 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 150°C. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Suitable for a wide range of applications, including aerospace and telecommunications, the JCC61DRSN is the perfect choice for high-reliability connectivity needs.